text.skipToContent text.skipToNavigation

Manufacturer Part #

DRL-24V120W1AA

120 W 24 V Single Output Encapssulated LYTE DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRL-24V120W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.60
USD
Quantity
Unit Price
1
$52.00
3
$51.14
4
$50.92
10
$50.22
15+
$49.52
Product Variant Information section