text.skipToContent text.skipToNavigation

Manufacturer Part #

DRS-24V30W1NZ

30 W 24 V Single Output NEC Class 2 Sync DIN Rail LPS Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRS-24V30W1NZ - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.35
USD
Quantity
Unit Price
1
$25.20
3
$24.84
5
$24.67
15
$24.32
25+
$24.00
Product Variant Information section