Manufacturer Part #
GHA500F-48-SNF
AC/DC PS, 3"X6", Enclosed type
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL GHA500F-48-SNF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL GHA500F-48-SNF - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 48V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$302.40
2+
$288.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount