text.skipToContent text.skipToNavigation

Manufacturer Part #

GST18A09-P1J

GST18A Series 18 W Single Output 9 V Level VI Desktop Power Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST18A09-P1J - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 18W
Output Voltage: 9V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.16
USD
Quantity
Unit Price
2
$14.08
4
$13.97
15
$13.78
25
$13.70
50+
$13.50
Product Variant Information section