text.skipToContent text.skipToNavigation

Manufacturer Part #

HRP-600-24

HRP-600 Series 648 W Single Output 24 V AC/DC Power Supply with PFC Function

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HRP-600-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 648W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$145.22
USD
Quantity
Unit Price
1
$145.22
2
$143.10
3
$141.88
4
$141.02
5+
$138.30
Product Variant Information section