text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-200-15

LRS-200 Series 200 W Single Output 15 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-200-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 15V
Input Voltage: 180V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.30
USD
Quantity
Unit Price
1
$27.30
3
$26.91
5
$26.73
15
$26.34
25+
$26.00
Product Variant Information section