Manufacturer Part #
MDS-065APS24 BA
MDS Series 65 W 24 V 2 x 4" Open Frame Medical Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta MDS-065APS24 BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta MDS-065APS24 BA - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 65W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$18.59
3
$18.36
10
$18.11
20
$17.97
40+
$17.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount