Manufacturer Part #
MPM-30-24
MPM Series 30 W 24 V Encapsulated PCB AC/DC Medical Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL MPM-30-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL MPM-30-24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 24V |
| Output Current: | 1.3A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 0.5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2
$18.86
4
$18.71
10
$18.52
25
$18.33
40+
$18.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount