Manufacturer Part #
RAC03-12SER/277
3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
RECOM RAC03-12SER/277 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC03-12SER/277 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
12
$23.89
24
$23.68
36+
$23.48
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Through Hole