Manufacturer Part #
RAC06-12SC
12 V 6 W Single Output Power Line AC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube | ||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
RECOM RAC06-12SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RAC06-12SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 12V |
| Input Voltage: | 80V to 264V |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$20.30
4
$20.12
10
$19.89
20
$19.72
30+
$19.50
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube