text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10-12DK/277

RAC10-K Series 10 W 85 to 305 VAC Dual Output ±12 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
RECOM RAC10-12DK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 10W
Output Voltage: -12V/12V
Output Current: 420mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +65°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
15
Factory Stock:Factory Stock:
224
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.08
USD
Quantity
Unit Price
3
$10.36
5
$10.31
20
$10.16
30
$10.12
75+
$9.98
Product Variant Information section