text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-75-12

RPS-75 Series 75.6 W Single Output 12 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-75-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 75.6W
Output Voltage: 12V
Input Voltage: 90V to 264V
Features & Applications

The RPS-75-12 is a part of RPS series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Universal AC input/Full range
  • Low leakage current<200 uA
  • Protections: Short circuit / Overload / Over voltage
  • Free air convection for rated power and 23.5CFM forced air
  • convection for peak load
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75 W
  • Fixed switching frequency at 65 KHz?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
63
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,291.50
USD
Quantity
Unit Price
2
$21.34
4
$21.16
10
$20.92
20
$20.74
30+
$20.50
Product Variant Information section