text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI200-24-U-P51

SDI200-U Series 200 W 24 V Class 1 Level VI Desktop No Cord AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI200-24-U-P51 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 8.3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
20
Total
$3,661.20
USD
Quantity
Unit Price
20+
$91.53
Product Variant Information section