text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM36-12-UD-P5

SDM36-UD Series 36 W 12 V 3 A Standard Plug Level VI AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDM36-12-UD-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 36W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,502.40
USD
Quantity
Unit Price
60+
$18.76
Product Variant Information section