Manufacturer Part #
SWM30-24-NV-P5
SWM30-N Series 36 W 24 V Level VI 2 Prong Vertical Wall Mount Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SWM30-24-NV-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 30W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 350mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
80+
$18.07
Product Variant Information section
Available Packaging
Package Qty:
80 per Box
Mounting Method:
Wall Mount