text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-50B-12

50 W, 12 Vdc, single output, open PCB

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
CUI Inc VOF-50B-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50.4W
Output Voltage: 12V
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120V
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -20°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
56
Multiple Of:
56
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,963.36
USD
Quantity
Unit Price
56+
$35.06
Product Variant Information section