text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU075-1500

WSU Series 11 W 90 to 264 VAC In 7.5 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU075-1500 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 11W
Output Voltage: 7.5V
Efficiency / MEPS: Level VI
Output Current: 1.5A
Input Voltage (VAC): 100VAC to 240VAC
Ripple & Noise: 150mV
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
426
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$521.60
USD
Quantity
Unit Price
80
$6.52
160
$6.48
240
$6.46
320+
$6.43
Product Variant Information section