Manufacturer Part #
MGJ2D241503SC
MGJ2 Series 2 W Dual Output 24V Isolated Through Hole Gate Drive DC-DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions MGJ2D241503SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions MGJ2D241503SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 1.7W |
| Output Voltage: | -3V/15V |
| Input Voltage: | 21.6V to 26.4V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 80% |
| Load Capacitance: | 4pF |
| Load Regulation (%): | 8% |
| Switching Frequency-Max: | 50kHz |
| Ripple & Noise: | 25mV |
| Dimension: | L 19.5mm x W 9.8mm x H 12.5mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
25
$6.43
50
$6.39
75
$6.37
100
$6.35
125+
$6.30
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole