text.skipToContent text.skipToNavigation

Manufacturer Part #

MIW06-48D12M

MIW06 Series 6 W 48 V Input ±12 V Output Dual Medical DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MIW06-48D12M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -12V/12V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +95°C
Efficiency: 87%
Load Capacitance: 150µF
Load Regulation (%): 1%
Output Current: ±250mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.00
USD
Quantity
Unit Price
1
$23.00
3
$22.68
5
$22.54
20
$22.15
30+
$21.90
Product Variant Information section