text.skipToContent text.skipToNavigation

Manufacturer Part #

MOWI20-24S051C

MOWI20C Series 20 W 24 Vin 5.1 V Single Output Plastic Encapsulated DC/DC Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MOWI20-24S051C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5.1V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +90°C
Efficiency: 90%
Load Capacitance: 6800µF
Load Regulation (%): 0.5%
Output Current: 4000mA
Switching Frequency-Max: 285kHz
Ripple & Noise: 100mV
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$39.69
USD
Quantity
Unit Price
1
$39.69
3
$39.21
10
$38.68
20
$38.37
40+
$37.80
Product Variant Information section