text.skipToContent text.skipToNavigation

Manufacturer Part #

PTP15-12-S15

15 W 9 to 18 VDC Input, 15 VDC 1 A Isolated Module DC/DC Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PTP15-12-S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 15V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +100°C
Efficiency: 87%
Load Capacitance: 720µF
Load Regulation (%): 0.5%
Output Current: 1A
Switching Frequency-Max: 300kHz
Ripple & Noise: 60mV
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
54
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,398.14
USD
Quantity
Unit Price
18+
$44.41
Product Variant Information section