text.skipToContent text.skipToNavigation

Référence fabricant

R-78E5.0-0.5

R-78E5.0 Series 500 mA Single Output 5 V DC-DC Converter - SIP-3

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM R-78E5.0-0.5 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 7V to 28V
Operating Temp Range: -40°C to +85°C
Efficiency: 92%
Load Capacitance: 220µF
Load Regulation (%): 1%
Output Current: 500mA
Switching Frequency-Max: 570kHz
Ripple & Noise: 70mV
Dimension: L  11.6mm x W  8.5mm x H  10.4mm
Style d'emballage :  SIP-3
Méthode de montage : Through Hole
Fonctionnalités et applications

The R-78E5.0-0.5 is part of R-78Exx series switching regulator, This module is a cost effective and energy saving therefore it reduces the use of extrenal components and its protected against shot circuits, overload and over temprature.

Its Operarting temprature ranges from -40°C to +85°C, without using heat sinks. Its miniature SIP3 case measures only 11.6 x 8.5 x 10.4mm.

Features:

  • Avoids undesired EMC radiation
  • Low Cost Switching Regulator
  • Efficiency up to 92 %
  • Short Circuit Protection
  • Pin Compatible with 78 Series Regulators
  • 5V / 500 mA Output
  • No Heat sink required
  • Input range of 4:1 extends up to 28VDC and enables the operation from 24V industry standard bus systems
  • Including 9V and 12V battery systems

Applications:

  • This new lower cost module is ideal for a huge range of applications and makes no compromises with respect to quality and reliability
  • Its exceptional specifications is a viable economic alternative to a discrete solution
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
1 000
Délai d'usine :
4 Semaines
Commande minimale :
42
Multiples de :
42
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
115,08 $
USD
Quantité
Prix unitaire
1
$2.83
15
$2.77
30
$2.74
100
$2.69
200+
$2.63
Product Variant Information section