text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P215D

R24 Series ±15 V ±66 mA 2 W Dual Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
RECOM R24P215D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V
Input Voltage: 24V
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
21
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.75
USD
Quantity
Unit Price
25
$12.63
50+
$12.47
Product Variant Information section