text.skipToContent text.skipToNavigation

Manufacturer Part #

RBBA3000-50

Non-Isolated DC/DC Converters 50A DC/DC-Converter INNOLINE 1/2 Brick

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
RECOM RBBA3000-50 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 3000W
Output Voltage: 60V
Input Voltage: 9V to 60V
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
Output Current: 50A
Switching Frequency-Max: 400kHz
Dimension: L  63.2mm x W  60.6mm x H  13mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
6
Factory Lead Time:
39 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,546.72
USD
Quantity
Unit Price
12+
$295.56
Product Variant Information section