text.skipToContent text.skipToNavigation

Manufacturer Part #

REM6E-2412S/R8/A

REM6E Series 6 W 24 V Input 12 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM6E-2412S/R8/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +75°C
Efficiency: 83%
Load Regulation (%): 0.5%
Output Current: 500mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 150mV
Dimension: L  31.8mm x W  20.3mm x H  10.2mm
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
450
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.85
USD
Quantity
Unit Price
1
$38.43
3
$37.83
5
$37.56
10
$37.19
20+
$36.60
Product Variant Information section