text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZ-0505S

RKZ Series 2 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
RECOM RKZ-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RKZ-0505S is a part of RKZ Series of 2 W DC/DC Converters are certified to EN 60950-1 and to the medical standard EN-60601-1. This makes them suitable for high end industrial applications such as IGBT driver circuitry as well as standard medical applications. The RUZ converters are pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1 W high isolation supply to 2 W.

Features:

  • High Isolation 2 W Converter
  • Approved for Medical Applications
  • Custom Solutions Available
  • 3 kVDC and 4 kVDC Isolation Options
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Efficiency to 84%
Pricing Section
Global Stock:
200
USA:
200
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.17
USD
Quantity
Unit Price
3
$8.39
10
$8.29
20
$8.24
40
$8.18
75+
$8.08
Product Variant Information section