text.skipToContent text.skipToNavigation

Manufacturer Part #

RM-1205S

RM Series 0.25 W Single Output 5 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
RECOM RM-1205S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.25W
Output Voltage: 5V
Input Voltage: 12V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RM-1205S is a part of RM series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.

Features:

  • Single Output Rail
  • Industry Standard Pinout
  • 1kVDC or 2kVDC Isolation
  • High Efficiency for Low Power Applications
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Fully Encapsulated
  • Custom versions available
  • Efficiency to 76%
Pricing Section
Global Stock:
52
USA:
52
On Order:
0
Factory Stock:Factory Stock:
414
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.32
USD
Quantity
Unit Price
5
$5.32
15
$5.22
30
$5.15
50
$5.10
125+
$4.98
Product Variant Information section