text.skipToContent text.skipToNavigation

Manufacturer Part #

RP12-11024SAR/P

RP12-AR Series 12 W 36 to 160 Vin 24 V Output 500 mA POWERLINE DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP12-11024SAR/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 24V
Input Voltage: 36V to 160V
Operating Temp Range: -40°C to +100°C
Efficiency: 90%
Quiescent Current: 8mA
Load Capacitance: 200µF
Output Current: 500mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 125mV
Dimension: L  25.4mm x W  25.4mm x H  9.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24
Factory Lead Time:
10 Weeks
Minimum Order:
8
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$425.92
USD
Quantity
Unit Price
1
$54.65
2
$54.04
4
$53.43
5
$53.24
15+
$52.05
Product Variant Information section