text.skipToContent text.skipToNavigation

Manufacturer Part #

RP15-2405SAW

RP15-AW Series 15 W Single Output 5 V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
RECOM RP15-2405SAW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 9V to 36V
Features & Applications

The RP15-2405SAW is a part of RP15-AW series DC/DC Converter. It has an operating temperature ranging from -40°C to +85 °C.

The RP15-SAW series are ultraminiature wide input voltage range power DC/DC converters in a case half the size of industry standard 15W converters. Despite their small size, the RP15-SAW converters are fully specified devices with output currents up to 4 Amps, no minimum load, 1600VDC isolation and low ripple/noise figures.

Features:

  • Ultraminiature 25.4 x25.4x9.9mm Package
  • 15 Watts Output Power
  • Single or Dual Outputs
  • Wide 4:1 Input Voltage Range
  • 1.6kVDC Isolation
  • Fixed Operating Frequency
  • Six-Sided Continuous Shield
  • Industry Standard Pinout
  • Remote On/Off and Trim pins
  • Efficiency to 87%
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
277
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.25
USD
Quantity
Unit Price
8+
$52.75
Product Variant Information section