text.skipToContent text.skipToNavigation

Manufacturer Part #

RSO-1205SZ

RSO Series 1 W Single Output 5 V ECONOLINE DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RSO-1205SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 18V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$392.26
USD
Quantity
Unit Price
2
$18.16
4
$18.02
10
$17.83
25
$17.65
40+
$17.43
Product Variant Information section