Manufacturer Part #
RV-0505S/P/R8
RV Series 5 V 400 mA 2 W Single Output DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RV-0505S/P/R8 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
15+
$25.99
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole