Manufacturer Part #
VHK50W-Q48-S15
VHK50W Series 15 V 3.33 A 50 W Single Output DC-DC Isolated Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHK50W-Q48-S15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 15V |
| Input Voltage: | 18V to 75V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
12+
$128.58
Product Variant Information section
Available Packaging
Package Qty:
12 per Box
Mounting Method:
Chassis Mount