text.skipToContent text.skipToNavigation

Manufacturer Part #

SDR-120-24

AC-DC Industrial DIN rail power supply Output 24Vdc at 5A Metal casing UltraSlim

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The SDR-120-24 is a part of SDR series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • High efficiency 91% and low power dissipation
  • 150% peak load capability
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35/7.5 or 15
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • Built-in DC OK relay contact
  • 100% full load burn-in test

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.31
USD
Quantity
Unit Price
1
$65.31
2
$64.57
4
$63.85
5
$63.62
15+
$62.20
Product Variant Information section