text.skipToContent text.skipToNavigation

Manufacturer Part #

6-6609107-4

Corcom P Series Chameleon 3 A Snap In Power Entry Module - PS0S0SS3B Tray

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-6609107-4 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 3A
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,952.80
USD
Quantity
Unit Price
16
$24.95
32
$24.79
48
$24.69
64
$24.62
80+
$24.41
Product Variant Information section