Manufacturer Part #
742W-15/20
Black 15 A 250 V Receptacle AC Connection Multiple Power Inlet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Std. Mfr. Pkg Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 742W-15/20 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 742W-15/20 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 15A |
| Mounting Method: | Plug In |
Features & Applications
The 742W-15/20 is a 742W series AC Multiple Outlet Module.
Features:
- Family Power Entry - Inlets, Outlets, Modules
- Connector Style IEC 320-C13
- Connector Type Receptacle, Female Sockets
- Number of Positions 3 per connection (4)
- Current 15 A
- Voltage 250 V
- Mounting Type Panel Mount, Snap-In
- Termination Style Quick Connect - .110" (2.8 mm)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$3.65
200+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Std. Mfr. Pkg
Mounting Method:
Plug In