Manufacturer Part #
1-1393105-2
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bag Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1393105-2 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Termination Style: | Plug-In |
| Mounting Method: | Socket Mount |
Features & Applications
The 1-1393105-2 is a part of 1-1393 series 10 A DPDT power relays.
Features:
- Product Type Features:
- Series = KRPA
- Termination Type = 8 Pin Octal-Style Plug
- Electrical Characteristics:
- Contact - Rated Current (A) = 10
- Input Voltage (VAC) = 24
- Coil Resistance (?) = 85
- Actuating System = AC
- Coil - Rated Power (VA) = 2.00
- Contact Features:
- Relay Type = General Purpose
- Mounting Options = Socket
- Enclosure Type = Enclosed
- Contact Base Material = Silver Cadmium Oxide
- Approx. Dimensions (L x W x H) (mm [in]) = 48.80 x 37.30 x 34.90 [1.922 x 1.469 x 1.375]
- Pin Configuration = Industry Standard
- Terminal Assignment = K-11
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$20.00
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Socket Mount