Manufacturer Part #
1393260-7
SR6 Series 24 V 8 A 6PST PC Pin PCB Mount Force Guided General Purpose Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
TE Connectivity 1393260-7 - Product Specification
TE Connectivity 1393260-7 - Technical Attributes
Attributes Table
| Contact Form: | 6PST (4 Form A/2 Form B) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 8A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
1
$25.61
3
$25.24
5
$25.07
15
$24.71
25+
$24.39
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount