text.skipToContent text.skipToNavigation

Manufacturer Part #

1419108-1

RT1 Series 12 A 1 form C 12 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 1419108-1 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form C
Nominal Coil Voltage: 12V
Contact Current-Max: 12A
Coil Resistance: 360Ω
Switching Voltage: 400V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
500+
$1.47
Product Variant Information section