Manufacturer Part #
3-1393239-6
Power PCB Industrial Relays
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tube Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
TE Connectivity 3-1393239-6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 3-1393239-6 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 10A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
PCB Mount