Manufacturer Part #
3-1419104-2
T9A Series 30 A SPDT 110 VDC PCB Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1419104-2 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 110V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
PCB Mount