Manufacturer Part #
4-1393127-9
PRD Series 20 A DPDT 24 VDC Heavy Duty General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1393127-9 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Termination Style: | Screw |
Features & Applications
The 4-1393127-9 is a PRD Series 20 A DPDT 24 VDC Heavy Duty General Purpose Power Relay.
Features:
- Contact ratings to 50 amps
- Magnetic blowouts available for switching DC loads
- Contact arrangement up to 2 form C (2CO)
- 1 Form C auxiliary switch available
- UL class B insulation
Applications:
- Industrial controls
- Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20+
$52.24
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray