text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393144-1

K10 Series DPDT 15 A 24 VAC Quick Connect Non Stackable Miniature Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393144-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 15A
Termination Style: Quick Connect
Features & Applications

The 4-1393144-1 is a part of K10 Series 15 A DPDT 15 A 24 VAC Quick Connect Non Stackable Miniature Relay.

Product Features:

  • Relay Type = Miniature
  • Relay Style = General
  • K10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact - Rated Current = 15 A
  • Coil - Magnetic System = Monostable
  • Enclosure Color = Clear
  • Type = Ice Cube
  • Termination Type = .187 x .020 Quick Connect Terminals

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,940.00
USD
Quantity
Unit Price
25
$11.90
50+
$11.76
Product Variant Information section