text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393243-9

RT2 Series 8 A DPDT 5 VDC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 5-1393243-9 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 8A
Coil Resistance: 62Ω
Switching Voltage: 400V
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
20
Total
$3,090.00
USD
Quantity
Unit Price
20
$2.16
60
$2.13
80
$2.12
200
$2.09
300+
$2.06
Product Variant Information section