Manufacturer Part #
5-1419102-4
T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5-1419102-4 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Features & Applications
The 5-1419102-4 is a T9A Series 30 A SPDT 12 VDC Flange Mount General Purpose Power Relay.
Features:
- 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
- Plastic sealed case available
- Meets UL 508 and 873 spacing - 3.18 through air, 6.36 over surface
- Option for load connections via 0.250”” (6.35mm) Q.C. terminals
- UL class F insulation system standard
Applications:
- HVAC
- Appliances
- Industrial Controls
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5
$4.59
20
$4.49
30
$4.45
75
$4.38
125+
$4.29
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Flange Mount