text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393243-6

RT2 Series 8 A DPDT 24 VAC PCB Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
TE Connectivity 7-1393243-6 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 350Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +70°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.80
USD
Quantity
Unit Price
20
$3.09
40
$3.05
80
$3.02
100
$3.01
300+
$2.94
Product Variant Information section