text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1393243-3

RT425730: DPDT (2 Form C) 8 A 230 VAC General Purpose Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1393243-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 3.2mA
Nominal Coil Voltage: 230V
Contact Current-Max: 8A
Coil Resistance: 32500Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,895.00
USD
Quantity
Unit Price
20+
$9.93
Product Variant Information section