Manufacturer Part #
ALQ124
ALQ Series SPDT 10 A 24 V PC Pin Through Hole Non Latching Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Panasonic Industry ALQ124 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry ALQ124 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 10A |
| Termination Style: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30
$0.65
75
$0.635
150
$0.625
300
$0.61
750+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount