Manufacturer Part #
AZ7335W-2A-9DSE
Series AZ7335W 2 Form A DPST 9VDC -40C to +85C Wide Gap MINIATURE POWER RELAY
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ7335W-2A-9DSE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ7335W-2A-9DSE - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (2 Form A) |
| Coil Current: | 89.1mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 101Ω |
| Switching Voltage: | 30V |
| Rated Power: | 0.8W |
| Contact Material: | Silver Tin Oxide Indium Oxide (AgSnOInO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$1.75
100
$1.73
150
$1.72
200
$1.71
250+
$1.69
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole