Manufacturer Part #
DSP1A-DC5V
DSP Series 8 A SPST 5 VDC Through Hole Miniature Single Side Stable Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2544 | ||||||||||
Panasonic Industry DSP1A-DC5V - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Panasonic Industry DSP1A-DC5V - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 8A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The DSP series is a fully sealed, compact, space saving power relay. The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A). Available voltages range from 3 to 24 V.
The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others.
TYPICAL APPLICATIONS
1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.
-F ending indicates cadmium free part. All DSP's are Through Hole devices.
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount