text.skipToContent text.skipToNavigation

Référence fabricant

DSP2A-L2-DC24V

DSP Series 5 A DPST 24 VDC Through Hole Miniature 2 Coil Latching Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry DSP2A-L2-DC24V - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (2 Form A)
Coil Current: 12.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 1920Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +60°C
Insulation Resistance: 1000MΩ
Height - Max: 10.5mm
Termination Style: PCB
No of Terminals: 8
Méthode de montage : Through Hole
Fonctionnalités et applications
With over 30 years experience, Panasonic Electric Works of America (PEWA – formerly Aromat) is the recognized leader in the relay market.  PEWA’s power relays are ideal for Home Appliances, HVAC and vehicle applications as well as Lighting, Spa and Elevator Control and Industrial Equipment.

The DSP series is a fully sealed, compact, space saving power relay.   The DSP series is available with many different contact arrangements; Single Pole Single Throw (SPST, 1 Form A, DSP1A), Single Pole Single Throw (SPDT, 1 Form A 1 Form B, DSP1), Double Pole Single Throw (DPST, 2 Form A, DSP2A).  Available voltages range from 3 to 24 V.  

The DSP family has a high current rating of 8 amps. It is also available single side stable or 2 coil latching (L2). It comes in standard polarity but also available in reverse polarity indicated by a -R. The DSP series also has a wide range of agency approvals from UL/CSA, TÜV approved type is standard. among others. 

TYPICAL APPLICATIONS

1. Office and industrial electronic devices
2. Terminal devices of information processing equipment, such as printer, data recorder.
3. Office equipment (copier, facsimile)
4. Measuring instruments
5. NC machines, temperature controllers and programmable logic controllers.

-F ending indicates cadmium free part. All DSP's are Through Hole devices.

The DSP2A-L2-DC24V is a compact highly sensitive 8 amp power relay. The DSP2A-L2-DC24V has a dual coil latching and DPST contact arrangement.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
650
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
1 943,50 $
USD
Quantité
Prix unitaire
10
$3.17
25
$3.12
40
$3.09
100
$3.05
150+
$2.99
Product Variant Information section